The DS1489MX is a commercial extended SOP-14 line receiver IC from National Semiconductor. It operates within a temperature range of 0 to 75 degrees Celsius and has a nominal supply voltage of 5V. The device features 14 terminals and has a supply current of up to 26mA. It is designed with Schmitt trigger input characteristics and inverted output polarity. The DS1489MX is available in a 3.9mm wide and 8.65mm long SOP-14 package.
National Semiconductor DS1489MX technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.95 |
| Supply Voltage-Max | 5.05 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.