Quad line receiver IC featuring Schmitt trigger input characteristics. This interface IC operates within a commercial extended temperature range of 0°C to 75°C. It is housed in a 14-terminal, dual in-line, SOIC package with a JEDEC code of R-PDSO-G14, measuring 8.65mm in length and 3.9mm in width. The device offers four independent functions, suitable for bus transceiver applications.
Checking distributor stock and pricing after the page loads.
National Semiconductor DS14C89AMX/NOPB technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.