Industrial-grade line transceiver IC, featuring a 3.3V nominal supply voltage (3V-3.6V range). This 32-terminal component operates across an industrial temperature range of -40°C to 85°C. It offers differential Schmitt trigger input characteristics and is housed in a 5mm x 5mm S-XQCC-N32 package.
Sign in to ask questions about the National Semiconductor DS15BR400TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS15BR400TSQ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS15BR400TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.