The DS15BR401TSQ is a quad differential line transceiver with industrial temperature range, designed to operate at 3.3V supply voltage. It features differential Schmitt trigger input characteristics and is available in a 32-pin LLP package. The device is suitable for use in applications requiring high-speed data transmission and reception. Operating temperature range is from -40°C to 85°C. The transceiver is compliant with industrial temperature grade requirements.
Sign in to ask questions about the National Semiconductor DS15BR401TSQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS15BR401TSQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS15BR401TSQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.