TRANSISTOR 500 mA, 50 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, M16A, 16 PIN, BIP General Purpose Small Signal
Sign in to ask questions about the National Semiconductor DS2004CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS2004CM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Number of Elements | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS2004CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.