The DS26C31TMX/NOPB is a 16-channel dual-line driver IC from National Semiconductor, featuring a supply voltage of 5V and an industrial temperature grade. It has a JEDEC package code of R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length. The IC operates within a temperature range of -40 to 85 degrees Celsius and has a terminal position of dual. It is designed for use in standard input characteristics and is available in a SOP16 package.
Sign in to ask questions about the National Semiconductor DS26C31TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS26C31TMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS26C31TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.