The DS26C32ATM/NOPB is a 16-terminal dual-line receiver IC from National Semiconductor, featuring differential Schmitt trigger input characteristics. It operates within a supply voltage range of 4.5 to 5.5 volts and has a nominal supply voltage of 5 volts. This industrial-temperature-grade device is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is suitable for use in a variety of applications, including bus transceivers.
Sign in to ask questions about the National Semiconductor DS26C32ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS26C32ATM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS26C32ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.