The DS26LS31CMX is a dual-line driver from National Semiconductor, featuring a commercial temperature grade and a supply voltage of 5V. It has 16 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a SOIC-16 format, measuring 3.9mm in width and 9.9mm in length. It is designed for use in bus transceiver applications, with a standard input characteristic and complementary output polarity.
Sign in to ask questions about the National Semiconductor DS26LS31CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS26LS31CMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS26LS31CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.