This 16-terminal dual-line driver IC from National Semiconductor operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V and is packaged in a SOP16 package with dimensions of 3.9mm in width and 9.9mm in length. The IC is designed for standard input characteristics and is suitable for use in a variety of applications.
Sign in to ask questions about the National Semiconductor DS26LS31CMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS26LS31CMX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS26LS31CMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.