The DS26LS31MJ is a dual-line driver IC from National Semiconductor, featuring a 16-pin DIP package. It operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. It draws a maximum supply current of 60mA. The DS26LS31MJ is designed for use in bus transceiver applications, with an interface IC type of line driver and input characteristics of standard.
National Semiconductor DS26LS31MJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.