The DS26LS31MJ/883 is a dual-line driver IC from National Semiconductor, designed for use in military-grade applications. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in a 16-pin ceramic DIP, measuring 7.62mm in width and 19.43mm in length. It operates on a supply voltage of 4.5-5.5V and has a complementary output polarity. The DS26LS31MJ/883 is screened to MIL-STD-883 standards and is suitable for use in a variety of interface applications.
Sign in to ask questions about the National Semiconductor DS26LS31MJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS26LS31MJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS26LS31MJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.