This dual 16-terminal DIP interface IC features 4 functions and operates at a nominal supply voltage of 5V. It is designed to withstand military temperature grade conditions, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The IC is packaged in a 16-pin DIP package, which is a type of dual inline package with a thickness of 0.3 inches.
National Semiconductor DS26LS31MJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.