The DS26LS31MJ-QMLV is a dual-line driver IC from National Semiconductor, featuring a 16-pin DIP package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum operating temperature of 125 degrees Celsius. The device is qualified to MIL-PRF-38535 Class V screening level and is suitable for use in applications requiring standard input characteristics.
Sign in to ask questions about the National Semiconductor DS26LS31MJ-QMLV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS26LS31MJ-QMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DS26LS31MJ-QMLV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.