IC,LINE DRIVER,4 DRIVER,BIPOLAR,FP,16PIN,CERAMIC
National Semiconductor DS26LS31MW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.