The DS26LS31MW/883 is a 16-channel dual line driver from National Semiconductor, operating within a temperature range of -55°C to 125°C. It features a supply voltage of 4.5V to 5.5V and a nominal supply voltage of 5V. The device is packaged in a R-GDFP-F16 package type and is designed for use in military-grade applications, meeting the MIL-STD-883 screening level. It has a standard input characteristic and is a type of line driver interface IC.
Sign in to ask questions about the National Semiconductor DS26LS31MW/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS26LS31MW/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.35 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DS26LS31MW/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.