The DS26LS32ACN is a dual differential line receiver from National Semiconductor. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is packaged in a DIP-16 format. It is designed for use with a 5V supply voltage and has a maximum supply current of 70mA. The receiver features inverted output polarity and differential Schmitt trigger input characteristics.
National Semiconductor DS26LS32ACN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS26LS32ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.