The DS26LV32ATM is a 16-channel differential Schmitt trigger line receiver from National Semiconductor, designed for industrial applications. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 3.3V. The device is packaged in a plastic SOIC-16 package with dimensions of 3.9mm width and 9.9mm length. It is a type of interface IC, specifically a line receiver, and is suitable for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
National Semiconductor DS26LV32ATM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.