Quad differential line receiver IC featuring Schmitt trigger inputs. Operates from a 3.3V supply voltage with an industrial temperature grade, ranging from -40°C to 85°C. Housed in a 16-terminal SOIC package (R-PDSO-G16) with dual terminal positions, measuring 3.9mm in width and 9.9mm in length. Supports four functions, suitable for bus transceiver applications.
Sign in to ask questions about the National Semiconductor DS26LV32ATMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS26LV32ATMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS26LV32ATMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.