Quad line driver IC with complementary output polarity, operating from a 4.5V to 5.5V supply range. Features standard input characteristics and a 16-terminal dual in-line package (PDSO16). Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. This interface IC functions as a line driver or receiver, housed in a 3.9mm wide by 9.9mm long plastic SOP-16 package.
National Semiconductor DS34C87TM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS34C87TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.