The DS34C87TMX/NOPB is a 16-channel dual-line driver IC from National Semiconductor, designed for industrial temperature applications. It operates from a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device features a SOP16 package, measuring 3.9mm in width and 9.9mm in length. The DS34C87TMX/NOPB is suitable for use in applications where high-speed data transfer is required, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the National Semiconductor DS34C87TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS34C87TMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS34C87TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.