This industrial-grade line receiver is a 16-channel differential Schmitt trigger interface IC with a nominal supply voltage of 3.3V and maximum supply current of 15mA. It operates within a temperature range of -40°C to 85°C and is available in a SOIC-16 package. The device features inverted output polarity and is designed for use in industrial applications.
National Semiconductor DS34LV86TMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS34LV86TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.