The DS36276MX is an 8-channel differential Schmitt trigger line transceiver from National Semiconductor. It operates over a commercial temperature range from 0°C to 70°C. The device has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The transceiver draws a maximum supply current of 60mA. It is available in a SOIC-8 package with dimensions of 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the National Semiconductor DS36276MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS36276MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS36276MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.