IC 0.3 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Peripheral Driver
Sign in to ask questions about the National Semiconductor DS3632N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS3632N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 15 |
| Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS3632N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.