The DS3649N is a commercial-grade logic bus driver with a 6-bit configuration and inverted output. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V. The device is packaged in a DIP16 format, measuring 7.62mm in width and 21.755mm in length. It is designed to meet the requirements of TTL/H/L logic ICs and is suitable for use in a variety of applications.
National Semiconductor DS3649N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | TTL/H/L |
| Number of Bits | 6 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS3649N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.