The DS3691M is a dual-line driver from National Semiconductor, featuring a nominal supply voltage of 5V and a maximum supply current of 30mA. It is available in a commercial temperature grade and packaged in a plastic SOP-16 package. The device has 16 terminals and operates over a temperature range of 0 to 70 degrees Celsius. It is designed for use in bus transceiver applications and has a standard input characteristic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS3691M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS3691M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS3691M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.