The DS3691M/NOPB is a 16-channel dual-line driver IC with a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It has a JEDEC package code of R-PDSO-G16 and measures 3.9mm in width and 9.9mm in length. The IC is designed for use in standard input characteristics and is suitable for operation in temperatures between 0 and 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS3691M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS3691M/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS3691M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.