The DS3695AMX is a commercial-grade, dual differential Schmitt trigger line transceiver from National Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is available in a 0.150 inch, plastic SOIC-8 package. It can handle a maximum supply current of 60mA and a supply voltage of 4.75 to 5.25V. The transceiver features complementary output polarity and is designed for use in differential signal transmission applications.
Sign in to ask questions about the National Semiconductor DS3695AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS3695AMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS3695AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.