Commercial temperature grade line transceiver IC featuring differential Schmitt trigger inputs and complementary outputs. This SOIC-8 package, with a JEDEC code of R-PDSO-G8, offers a supply voltage range of 4.75V to 5.25V, with a nominal 5V. Maximum operating temperature is 70°C, and minimum is 0°C. The device has 8 terminals and a maximum supply current of 60mA.
National Semiconductor DS3695AMX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS3695AMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.