The DS3695ATM/NOPB is an 8-channel differential line transceiver from National Semiconductor. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is powered by a 5V supply, with a maximum supply current of 54mA. It features a differential Schmitt trigger input characteristic and a complementary output polarity. The DS3695ATM/NOPB is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the National Semiconductor DS3695ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS3695ATM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 54 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS3695ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.