The DS36C278TM/NOPB is a dual differential line transceiver from National Semiconductor, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V and a maximum supply current of 0.9mA. The device is available in an SOP8 package, measuring 3.9mm in width and 4.9mm in length. This industrial-grade transceiver supports differential Schmitt trigger input characteristics and provides complementary output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS36C278TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS36C278TM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS36C278TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.