The DS485N/NOPB is an 8-terminal commercial line transceiver from National Semiconductor. It features differential Schmitt trigger input characteristics and operates at a nominal supply voltage of 5V with a maximum supply current of 0.9mA. The device is available in a DIP8 package and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
National Semiconductor DS485N/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS485N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.