The DS75451N is an 8-pin dual AND gate driver IC from National Semiconductor. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. It is available in an 8-pin DIP package, measuring 7.62mm in width and 9.817mm in length. The DS75451N is designed for use as a peripheral driver in interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS75451N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS75451N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | AND GATE BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS75451N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.