The DS75492N is a commercial temperature LED display driver with 6 functions, packaged in a 14-pin DIP. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 10V and a maximum supply current of 1A. It is designed for use in standard input characteristics and is suitable for driving LED displays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS75492N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS75492N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 10 |
| Output Polarity | INVERTED |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS75492N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.