IC,LINE DRIVER,2 DRIVER,BIPOLAR,DIP,14PIN,CERAMIC
Checking distributor stock and pricing after the page loads.
National Semiconductor DS7830J/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.