IC,BUS TRANSCEIVER,SINGLE,4-BIT,S-TTL,DIP,16PIN,CERAMIC
Checking distributor stock and pricing after the page loads.
National Semiconductor DS7834J/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class C |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.