IC,TTL-TO-MOS TRANSLATOR,BIPOLAR,DIP,14PIN,CERAMIC
Checking distributor stock and pricing after the page loads.
National Semiconductor DS78L12J/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | LOGIC CIRCUIT |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.