IC,TTL-TO-MOS TRANSLATOR,BIPOLAR,DIP,14PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS8812N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS8812N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | LOGIC CIRCUIT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS8812N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.