IC,GAS DISCHARGE DISPLAY DRIVER,BIPOLAR,DIP,18PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
National Semiconductor DS8897N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.