The DS88LS120J is a 16-channel differential Schmitt trigger line receiver IC from National Semiconductor, operating over a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 16mA. The device is packaged in a DIP-16 format, measuring 7.62mm in width and 19.43mm in length. This IC is designed for use in interface applications, supporting differential input characteristics.
National Semiconductor DS88LS120J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS88LS120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.