The DS8921AM is an 8-channel differential Schmitt trigger transceiver with a nominal supply voltage of 5V and a maximum supply current of 35mA. It is available in a commercial temperature grade and features a JEDEC package code of R-PDSO-G8. The device has a width of 3.9mm and a length of 4.9mm. It operates over a temperature range of 0 to 70 degrees Celsius and is suitable for use in a variety of applications.
National Semiconductor DS8921AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS8921AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.