Industrial-grade line transceiver IC, featuring differential Schmitt trigger inputs and complementary outputs. This 8-terminal device operates across a -40°C to 85°C temperature range with a nominal supply voltage of 5V. It functions as a line driver or receiver, housed in a plastic SOP-8 package (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Maximum supply current is 35mA.
National Semiconductor DS8921ATM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS8921ATM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.