The DS8921N/NOPB is a commercial temperature differential Schmitt trigger line transceiver with a maximum operating temperature of 70 degrees Celsius. It features a supply voltage of 5 volts and a maximum supply current of 35 milliamps. The device has a width of 7.62 millimeters and a length of 9.817 millimeters, and is packaged in an 8-pin DIP package. The DS8921N/NOPB is designed for use in commercial temperature applications and is suitable for use in a variety of interface applications.
National Semiconductor DS8921N/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS8921N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.