The DS90C031TMX is a 16-terminal dual-line driver IC from National Semiconductor. It operates within a temperature range of -40°C to 85°C and is packaged in a 0.150 inch, plastic SOIC-16 package. The device is designed for industrial applications and features a supply voltage range of 4.5V to 5.5V. It has a standard input characteristic and supports complementary output polarity. The IC is a type of line driver interface IC, suitable for bus transceiver applications.
Sign in to ask questions about the National Semiconductor DS90C031TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90C031TMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90C031TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.