Quad line driver IC, operating from a 4.5V to 5.5V supply, features complementary output polarity and standard input characteristics. This industrial temperature grade component offers four functions and is housed in a 16-terminal SOIC package with dimensions of 9.9mm length and 3.9mm width. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the National Semiconductor DS90C031TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90C031TMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90C031TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.