The DS90C032BTMX is a dual-line receiver IC from National Semiconductor, designed for industrial temperature operation. It features a differential input and is available in a 0.150 inch, plastic SOIC-16 package. The device operates over a supply voltage range of 4.5 to 5.5 volts and has a maximum operating temperature of 85 degrees Celsius. The IC is suitable for use in bus transceiver applications.
Sign in to ask questions about the National Semiconductor DS90C032BTMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90C032BTMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90C032BTMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.