The DS90C032TM/NOPB is an industrial-grade differential line receiver IC from National Semiconductor, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G16. The IC is designed for use in industrial applications and has a supply voltage range of 4 to 5.5 volts. It is a single-function IC with a temperature grade of industrial and is available in a SOP16 package with a width of 3.899 millimeters and a length of 9.902 millimeters.
Sign in to ask questions about the National Semiconductor DS90C032TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90C032TM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 9.902 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90C032TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.