Commercial temperature grade line driver IC, operating from a 3V to 3.6V supply with a nominal 3.3V. Features a maximum supply current of 50mA and a maximum operating temperature of 70°C, with a minimum of -10°C. This 56-terminal device, housed in a TSSOP-56 (R-PDSO-G56) package with dual terminal positions, offers standard input characteristics and a single function as a line driver or receiver.
Sign in to ask questions about the National Semiconductor DS90C383BMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90C383BMT/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90C383BMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.