The DS90C387VJDX/NOPB is a commercial-grade quad line driver from National Semiconductor, featuring a TQFP100 package. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 210mA. The device is designed for use with a 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. It is a type of interface IC, specifically a line driver, with standard input characteristics and a JEDEC package code of S-PQFP-G100.
National Semiconductor DS90C387VJDX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 9 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 210 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90C387VJDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.