The DS90C402MX/NOPB is a dual-line receiver with differential Schmitt trigger input characteristics. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 10mA. The device is available in an industrial temperature grade and is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. The device is suitable for use in applications where a high level of noise immunity is required.
Sign in to ask questions about the National Semiconductor DS90C402MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90C402MX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90C402MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.