The DS90CF363AMTDX is a 48-channel dual-line driver from National Semiconductor, operating within a commercial temperature range of -10°C to 70°C. It features a nominal supply voltage of 3.3V, with a maximum supply current of 52mA. The device is packaged in a low-profile, plastic TSSOP-48 package, measuring 6.1mm in width and 12.5mm in length. The IC is designed for use in standard input characteristics and is a type of line driver interface IC.
National Semiconductor DS90CF363AMTDX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 52 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.